JANTXV1N4582AUR-1 vs 1N4582AUR-1 feature comparison

JANTXV1N4582AUR-1 Defense Logistics Agency

Buy Now Datasheet

1N4582AUR-1 Cobham Semiconductor Solutions

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer DEFENSE LOGISTICS AGENCY AEROFLEX/METELICS INC
Package Description SURFACE MOUNT PACKAGE-2 HERMETIC SEALED, GLASS, LL34, MELF-2
Reach Compliance Code unknown unknown
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AA DO-213AA
JESD-30 Code O-LELF-R2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/452
Reference Voltage-Nom 6.4 V 6.4 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Temp Coeff-Max 0.128 mV/°C 0.128 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 4 mA
Base Number Matches 8 8
Part Package Code DO-213AA
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare JANTXV1N4582AUR-1 with alternatives

Compare 1N4582AUR-1 with alternatives