Part Details for JANTXV1N4582AUR-1 by Defense Logistics Agency
Overview of JANTXV1N4582AUR-1 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTXV1N4582AUR-1
JANTXV1N4582AUR-1 CAD Models
JANTXV1N4582AUR-1 Part Data Attributes
|
JANTXV1N4582AUR-1
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N4582AUR-1
Defense Logistics Agency
Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-213AA, SURFACE MOUNT PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | unknown | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/452 | |
Reference Voltage-Nom | 6.4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Temp Coeff-Max | 0.128 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 4 mA |
Alternate Parts for JANTXV1N4582AUR-1
This table gives cross-reference parts and alternative options found for JANTXV1N4582AUR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4582AUR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N4582AUR-1 | Defense Logistics Agency | Check for Price | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-213AA, SURFACE MOUNT PACKAGE-2 | JANTXV1N4582AUR-1 vs JAN1N4582AUR-1 |
JANS1N4582AUR-1 | Defense Logistics Agency | Check for Price | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS PACKAGE-2 | JANTXV1N4582AUR-1 vs JANS1N4582AUR-1 |
JANS1N4582AUR-1 | Microchip Technology Inc | $127.4723 | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-213AA | JANTXV1N4582AUR-1 vs JANS1N4582AUR-1 |
CDLL4582AE3 | Microsemi Corporation | Check for Price | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | JANTXV1N4582AUR-1 vs CDLL4582AE3 |
CDLL4582A | Microchip Technology Inc | $9.2807 | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-213AA | JANTXV1N4582AUR-1 vs CDLL4582A |
JANTXV1N4582AUR-1 | Cobham Semiconductor Solutions | Check for Price | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | JANTXV1N4582AUR-1 vs JANTXV1N4582AUR-1 |
JANTXV1N4582AUR-1 | Microsemi Corporation | Check for Price | Zener Diode, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | JANTXV1N4582AUR-1 vs JANTXV1N4582AUR-1 |
JANTXV1N4582AUR-1 | Microchip Technology Inc | $14.6327 | Zener Diode, 0.5W, Silicon, DO-213AA | JANTXV1N4582AUR-1 vs JANTXV1N4582AUR-1 |
1N4582AUR-1 | Cobham Semiconductor Solutions | Check for Price | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | JANTXV1N4582AUR-1 vs 1N4582AUR-1 |
CDLL4582A | Microsemi Corporation | Check for Price | Zener Diode, 6.4V V(Z), 5%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | JANTXV1N4582AUR-1 vs CDLL4582A |