JANTXV1N4370AUR-1 vs JAN1N4370AUR-1 feature comparison

JANTXV1N4370AUR-1 MACOM

Buy Now Datasheet

JAN1N4370AUR-1 Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer M/A-COM TECHNOLOGY SOLUTIONS INC MICROCHIP TECHNOLOGY INC
Package Description HERMETIC SEALED, GLASS, LL34, MELF-2 MELF-2
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature METALLURGICALLY BONDED METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AA DO-213AA
JESD-30 Code O-LELF-R2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Qualified Qualified
Reference Standard MIL-19500/127 MIL-19500
Reference Voltage-Nom 2.4 V 2.4 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 20 mA
Base Number Matches 9 8
Rohs Code No
Factory Lead Time 20 Weeks
Dynamic Impedance-Max 30 Ω
JESD-609 Code e0
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Reverse Current-Max 100 µA
Reverse Test Voltage 1 V
Terminal Finish Tin/Lead (Sn/Pb)
Voltage Temp Coeff-Max -2.04 mV/°C

Compare JAN1N4370AUR-1 with alternatives