JANTXV1N3913
vs
JAN1N3913A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
MICROSEMI CORP
Package Description
DO-5, 1 PIN
DO-5, 1PIN
Reach Compliance Code
unknown
unknown
Application
FAST RECOVERY POWER
FAST RECOVERY
Case Connection
CATHODE
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
DO-5
DO-203AB
JESD-30 Code
O-MUPM-D1
O-MUPM-D1
Non-rep Pk Forward Current-Max
300 A
400 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
1
1
Output Current-Max
30 A
50 A
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/308C
MIL-19500/308
Reverse Recovery Time-Max
0.2 µs
0.15 µs
Surface Mount
NO
NO
Terminal Form
SOLDER LUG
SOLDER LUG
Terminal Position
UPPER
UPPER
Base Number Matches
4
3
Pbfree Code
No
Rohs Code
No
Part Package Code
DO-5
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.80
Forward Voltage-Max (VF)
2.75 V
JESD-609 Code
e0
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Rep Pk Reverse Voltage-Max
400 V
Reverse Current-Max
15 µA
Terminal Finish
TIN LEAD
Compare JANTXV1N3913 with alternatives
Compare JAN1N3913A with alternatives