JAN1N3913A vs JAN1N3913R feature comparison

JAN1N3913A Microsemi Corporation

Buy Now Datasheet

JAN1N3913R Microsemi Corporation

Buy Now Datasheet
No No
No No
Transferred Transferred
MICROSEMI CORP MICROSEMI CORP
DO-5 DO-5
DO-5, 1PIN DO-5, 1PIN
2 2
unknown unknown
EAR99 EAR99
8541.10.00.80 8541.10.00.80
FAST RECOVERY FAST RECOVERY
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
2.75 V 2.75 V
DO-203AB DO-203AB
O-MUPM-D1 O-MUPM-D1
e0 e0
400 A 300 A
1 1
1 1
1 1
150 °C 150 °C
-65 °C -65 °C
50 A 50 A
METAL METAL
ROUND ROUND
POST/STUD MOUNT POST/STUD MOUNT
Not Qualified Not Qualified
MIL-19500/308 MIL-19500/308
400 V 400 V
15 µA 15 µA
0.15 µs 0.2 µs
NO NO
TIN LEAD TIN LEAD
SOLDER LUG SOLDER LUG
UPPER UPPER
3 4

Compare JAN1N3913A with alternatives

Compare JAN1N3913R with alternatives