JANTXV1N3307A
vs
JANTXV1N2806RA
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Part Package Code
DO-5
TO-3
Package Description
O-MUPM-D1
O-MBFM-P2
Pin Count
1
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
PD-CASE
Case Connection
ANODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-203AB
TO-204AD
JESD-30 Code
O-MUPM-D1
O-MBFM-P2
Number of Elements
1
1
Number of Terminals
1
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
FLANGE MOUNT
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
50 W
50 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500
MIL-19500
Reference Voltage-Nom
8.2 V
8.2 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
SOLDER LUG
PIN/PEG
Terminal Position
UPPER
BOTTOM
Voltage Tol-Max
10%
10%
Working Test Current
1500 mA
1500 mA
Base Number Matches
1
1
Pbfree Code
No
Compare JANTXV1N3307A with alternatives
Compare JANTXV1N2806RA with alternatives