JANTXV1N3289A
vs
S4220E3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
POWEREX INC
MICROSEMI CORP
Package Description
O-MUPM-H1
O-MUPM-X1
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
GENERAL PURPOSE
SOFT RECOVERY POWER
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
O-MUPM-H1
O-MUPM-X1
Non-rep Pk Forward Current-Max
2300 A
2000 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
1
1
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-40 °C
-65 °C
Output Current-Max
100 A
125 A
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
200 V
200 V
Surface Mount
NO
NO
Terminal Form
HIGH CURRENT CABLE
UNSPECIFIED
Terminal Position
UPPER
UPPER
Base Number Matches
1
1
Additional Feature
EXCELLENT RELIABILITY
Case Connection
CATHODE
Forward Voltage-Max (VF)
1.2 V
JEDEC-95 Code
DO-205AA
Reverse Current-Max
200 µA
Compare JANTXV1N3289A with alternatives
Compare S4220E3 with alternatives