JANTXV1N3289A vs 45L40 feature comparison

JANTXV1N3289A Powerex Power Semiconductors

Buy Now Datasheet

45L40 New Jersey Semiconductor Products Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer POWEREX INC NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Package Description O-MUPM-H1
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-MUPM-H1
Non-rep Pk Forward Current-Max 2300 A
Number of Elements 1
Number of Phases 1
Number of Terminals 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -40 °C
Output Current-Max 100 A
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 200 V
Surface Mount NO
Terminal Form HIGH CURRENT CABLE
Terminal Position UPPER
Base Number Matches 1 3

Compare JANTXV1N3289A with alternatives