JANTXV1N3040DUR-1
vs
CDLL4760DE3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
VPT COMPONENTS
MICROSEMI CORP
Package Description
MELF-2
O-LELF-R2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Date Of Intro
2019-09-27
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-213AB
DO-213AB
JESD-30 Code
O-LELF-R2
O-LELF-R2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1 W
Qualification Status
Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
68 V
68 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Voltage Tol-Max
1%
1%
Working Test Current
3.7 mA
3.7 mA
Base Number Matches
5
1
Additional Feature
METALLURGICALLY BONDED
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Compare JANTXV1N3040DUR-1 with alternatives
Compare CDLL4760DE3 with alternatives