JANTXV1N3017TR
vs
CH3017-37
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Part Package Code
DO-202AA
Package Description
O-MALF-W2
R-XUUC-N1
Pin Count
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-13
JESD-30 Code
O-MALF-W2
R-XUUC-N1
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
2
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
UNSPECIFIED
Package Shape
ROUND
RECTANGULAR
Package Style
LONG FORM
UNCASED CHIP
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1 W
1 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
7.5 V
7.5 V
Surface Mount
NO
YES
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
NO LEAD
Terminal Position
AXIAL
UPPER
Voltage Tol-Max
20%
20%
Working Test Current
34 mA
34 mA
Base Number Matches
1
1
Knee Impedance-Max
700 Ω
Reverse Current-Max
100 µA
Voltage Temp Coeff-Max
3.375 mV/°C
Compare JANTXV1N3017TR with alternatives
Compare CH3017-37 with alternatives