JANTXV1N3017D-1 vs MLL3017A-1E3 feature comparison

JANTXV1N3017D-1 Defense Logistics Agency

Buy Now Datasheet

MLL3017A-1E3 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY MICROSEMI CORP
Package Description DO-41, 2 PIN O-XELF-R2
Reach Compliance Code unknown compliant
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-41 DO-213AB
JESD-30 Code O-XALF-W2 O-XELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Qualified
Reference Standard MIL-19500/115K
Reference Voltage-Nom 7.5 V 7.5 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Form WIRE WRAP AROUND
Terminal Position AXIAL END
Voltage Tol-Max 1% 10%
Working Test Current 34 mA 34 mA
Base Number Matches 5 1
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare JANTXV1N3017D-1 with alternatives

Compare MLL3017A-1E3 with alternatives