MLL3017A-1E3 vs MV1N3017AUR-1 feature comparison

MLL3017A-1E3 Microsemi Corporation

Buy Now Datasheet

MV1N3017AUR-1 Microsemi Corporation

Buy Now Datasheet
Obsolete Obsolete
MICROSEMI CORP MICROSEMI CORP
O-XELF-R2 O-LELF-R2
compliant unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
DO-213AB DO-213AB
O-XELF-R2 O-LELF-R2
1 1
2 2
UNSPECIFIED GLASS
ROUND ROUND
LONG FORM LONG FORM
UNIDIRECTIONAL UNIDIRECTIONAL
1 W 1.25 W
7.5 V 7.5 V
YES YES
ZENER ZENER
WRAP AROUND WRAP AROUND
END END
10% 10%
34 mA 34 mA
1 1
No
DO-213AB
2
METALLURGICALLY BONDED, HIGH RELIABILITY
e0
175 °C
-65 °C
Not Qualified
TIN LEAD

Compare MLL3017A-1E3 with alternatives

Compare MV1N3017AUR-1 with alternatives