JANTXV1N2993 vs 1N2993RBE3 feature comparison

JANTXV1N2993 Microsemi Corporation

Buy Now Datasheet

1N2993RBE3 Microsemi Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-4 DO-4
Package Description O-MUPM-D1 O-MUPM-D1
Pin Count 1 1
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ANODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-203AA DO-203AA
JESD-30 Code O-MUPM-D1 O-MUPM-D1
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 1 1
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 10 W 10 W
Qualification Status Not Qualified
Reference Standard MIL-19500/124
Reference Voltage-Nom 43 V 43 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish TIN LEAD PURE MATTE TIN OVER NICKEL
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Voltage Tol-Max 20% 5%
Working Test Current 60 mA 60 mA
Base Number Matches 2 1
Additional Feature PD-CASE
Dynamic Impedance-Max 12 Ω

Compare JANTXV1N2993 with alternatives

Compare 1N2993RBE3 with alternatives