1N2993RBE3 vs 1N2993 feature comparison

1N2993RBE3 Microsemi Corporation

Buy Now Datasheet

1N2993 New Jersey Semiconductor Products Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Part Package Code DO-4
Package Description O-MUPM-D1
Pin Count 1
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature PD-CASE
Case Connection CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 12 Ω
JEDEC-95 Code DO-203AA
JESD-30 Code O-MUPM-D1
Number of Elements 1 1
Number of Terminals 1
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 10 W 10 W
Reference Voltage-Nom 43 V 43 V
Surface Mount NO
Technology ZENER ZENER
Terminal Finish PURE MATTE TIN OVER NICKEL
Terminal Form SOLDER LUG
Terminal Position UPPER
Voltage Tol-Max 5% 20%
Working Test Current 60 mA 195 mA
Base Number Matches 1 10

Compare 1N2993RBE3 with alternatives