JANTXV1N2846RB vs 1N3350B feature comparison

JANTXV1N2846RB Motorola Mobility LLC

Buy Now Datasheet

1N3350B Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC CENTRAL SEMICONDUCTOR CORP
Package Description O-MBFM-P2 HERMETICALLY SEALED, METAL PACKAGE-1
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-MBFM-P2 O-MUPM-D1
Knee Impedance-Max 600 Ω
Number of Elements 1 1
Number of Terminals 2 1
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 200 V 200 V
Reverse Current-Max 5 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form PIN/PEG SOLDER LUG
Terminal Position BOTTOM UPPER
Voltage Temp Coeff-Max 200 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 65 mA 65 mA
Base Number Matches 5 14
Pbfree Code No
Rohs Code No
Part Package Code DO-5
Pin Count 1
Additional Feature HIGH RELIABILITY
Dynamic Impedance-Max 100 Ω
JEDEC-95 Code DO-5
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare JANTXV1N2846RB with alternatives

Compare 1N3350B with alternatives