JANTXV1N2846RB vs JANTX1N3350A feature comparison

JANTXV1N2846RB Defense Logistics Agency

Buy Now Datasheet

JANTX1N3350A Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY MICROSEMI CORP
Package Description SIMILAR TO TO-3, 2 PIN O-MUPM-D1
Reach Compliance Code unknown compliant
Case Connection CATHODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-MBFM-P2 O-MUPM-D1
Number of Elements 1 1
Number of Terminals 2 1
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/114F MIL-19500
Reference Voltage-Nom 200 V 200 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form PIN/PEG SOLDER LUG
Terminal Position BOTTOM UPPER
Voltage Tol-Max 5% 10%
Working Test Current 65 mA 65 mA
Base Number Matches 5 1
Rohs Code No
Part Package Code DO-5
Pin Count 1
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature PD-CASE
JEDEC-95 Code DO-203AB
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C

Compare JANTXV1N2846RB with alternatives

Compare JANTX1N3350A with alternatives