JANTXV1N2841RB vs JANTX1N2841RB feature comparison

JANTXV1N2841RB Defense Logistics Agency

Buy Now Datasheet

JANTX1N2841RB Defense Logistics Agency

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY DEFENSE LOGISTICS AGENCY
Package Description SIMILAR TO TO-3, 2 PIN SIMILAR TO TO-3, 2 PIN
Reach Compliance Code unknown unknown
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Qualified Qualified
Reference Standard MIL-19500/114F MIL-19500/114F
Reference Voltage-Nom 120 V 120 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Voltage Tol-Max 5% 5%
Working Test Current 100 mA 100 mA
Base Number Matches 1 1

Compare JANTXV1N2841RB with alternatives

Compare JANTX1N2841RB with alternatives