Part Details for JANTXV1N2841RB by Defense Logistics Agency
Overview of JANTXV1N2841RB by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANTXV1N2841RB
JANTXV1N2841RB CAD Models
JANTXV1N2841RB Part Data Attributes
|
JANTXV1N2841RB
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N2841RB
Defense Logistics Agency
Zener Diode, 120V V(Z), 5%, 50W, Silicon, Unidirectional, SIMILAR TO TO-3, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | SIMILAR TO TO-3, 2 PIN | |
Reach Compliance Code | unknown | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/114F | |
Reference Voltage-Nom | 120 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Tol-Max | 5% | |
Working Test Current | 100 mA |
Alternate Parts for JANTXV1N2841RB
This table gives cross-reference parts and alternative options found for JANTXV1N2841RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N2841RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N2841C | Microsemi Corporation | Check for Price | Zener Diode, 120V V(Z), 2%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | JANTXV1N2841RB vs 1N2841C |
1N2841CE3 | Microsemi Corporation | Check for Price | Zener Diode, 120V V(Z), 2%, 50W, Silicon, Unidirectional, TO-204AD, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 2 PIN | JANTXV1N2841RB vs 1N2841CE3 |
JANTXV1N2841RA | Microsemi Corporation | Check for Price | Zener Diode, 120V V(Z), 10%, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | JANTXV1N2841RB vs JANTXV1N2841RA |
1N3343A | Motorola Mobility LLC | Check for Price | 120V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | JANTXV1N2841RB vs 1N3343A |
JAN1N3343B | Motorola Mobility LLC | Check for Price | 120V, 50W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | JANTXV1N2841RB vs JAN1N3343B |
JANTX1N3343RB | Defense Logistics Agency | Check for Price | Zener Diode, 120V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | JANTXV1N2841RB vs JANTX1N3343RB |
JANTXV1N2841RB | Motorola Mobility LLC | Check for Price | 120 V, 50 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | JANTXV1N2841RB vs JANTXV1N2841RB |
1N2841COX.120 | Microsemi Corporation | Check for Price | Zener Diode, 120V V(Z), 20%, Silicon, Unidirectional, | JANTXV1N2841RB vs 1N2841COX.120 |
JANTXV1N2841RB | Microsemi Corporation | Check for Price | Zener Diode, 120V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | JANTXV1N2841RB vs JANTXV1N2841RB |
1N3343DE3 | Microsemi Corporation | Check for Price | Zener Diode, 120V V(Z), 1%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN | JANTXV1N2841RB vs 1N3343DE3 |