JANTXV1N2833RB vs 1N3335B feature comparison

JANTXV1N2833RB Motorola Semiconductor Products

Buy Now Datasheet

1N3335B Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC MICROSEMI CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection CATHODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-MBFM-P2 O-MUPM-D1
Knee Impedance-Max 120 Ω
Number of Elements 1 1
Number of Terminals 2 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 62 V 62 V
Reverse Current-Max 5 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form PIN/PEG SOLDER LUG
Terminal Position BOTTOM UPPER
Voltage Temp Coeff-Max 55.8 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 200 mA 200 mA
Base Number Matches 5 14
Rohs Code No
Part Package Code DO-5
Package Description HERMETIC SEALED, METAL, DO-5, 1 PIN
Pin Count 1
Additional Feature HIGH RELIABILITY, LOW IMPEDANCE
JEDEC-95 Code DO-203AB
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare JANTXV1N2833RB with alternatives

Compare 1N3335B with alternatives