JANTXV1N2822
vs
1N2822B
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MICROSEMI CORP
ELECTRONIC TRANSISTORS CORP
Part Package Code
TO-3
TO-204AA
Package Description
O-MBFM-P2
TO-3VAR, 2 PIN
Pin Count
2
2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Case Connection
ANODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
TO-204AD
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
50 W
50 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/114
Reference Voltage-Nom
27 V
27 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Voltage Tol-Max
20%
5%
Working Test Current
460 mA
460 mA
Base Number Matches
1
13
Dynamic Impedance-Max
2.8 Ω
JESD-609 Code
e0
Operating Temperature-Max
175 °C
Terminal Finish
TIN LEAD
Compare JANTXV1N2822 with alternatives
Compare 1N2822B with alternatives