1N2822B vs 1N3322BR feature comparison

1N2822B Freescale Semiconductor

Buy Now Datasheet

1N3322BR International Semiconductor Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS INTERNATIONAL SEMICONDUCTOR INC
Package Description O-MBFM-P2
Reach Compliance Code unknown unknown
Case Connection ANODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 2.8 Ω 2.7 Ω
JESD-30 Code O-MBFM-P2 O-MUPM-D1
JESD-609 Code e0
Knee Impedance-Max 90 Ω
Number of Elements 1 1
Number of Terminals 2 1
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT POST/STUD MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 27 V 25 V
Reverse Current-Max 5 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form PIN/PEG SOLDER LUG
Terminal Position BOTTOM UPPER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Temp Coeff-Max 22.95 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 460 mA 500 mA
Base Number Matches 13 3
ECCN Code EAR99
HTS Code 8541.10.00.50
JEDEC-95 Code DO-5

Compare 1N3322BR with alternatives