JANTXV1N2808RB vs JAN1N2808B feature comparison

JANTXV1N2808RB Defense Logistics Agency

Buy Now Datasheet

JAN1N2808B Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY MOTOROLA INC
Package Description SIMILAR TO TO-3, 2 PIN O-MBFM-P2
Reach Compliance Code unknown unknown
Case Connection CATHODE ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/114F
Reference Voltage-Nom 10 V 10 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Voltage Tol-Max 5% 5%
Working Test Current 1200 mA 1200 mA
Base Number Matches 5 5
ECCN Code EAR99
HTS Code 8541.10.00.50
Knee Impedance-Max 80 Ω
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Reverse Current-Max 10 µA
Voltage Temp Coeff-Max 5.5 mV/°C

Compare JANTXV1N2808RB with alternatives

Compare JAN1N2808B with alternatives