JANTXV1N2808RB
vs
JANTX1N2809RB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOTOROLA INC
MICROCHIP TECHNOLOGY INC
Package Description
O-MBFM-P2
HERMETIC SEALED, TO-3, 2 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
Knee Impedance-Max
80 Ω
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
50 W
50 W
Qualification Status
Not Qualified
Qualified
Reference Voltage-Nom
10 V
11 V
Reverse Current-Max
10 µA
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Voltage Temp Coeff-Max
5.5 mV/°C
Voltage Tol-Max
5%
5%
Working Test Current
1200 mA
1100 mA
Base Number Matches
5
5
Rohs Code
No
Factory Lead Time
35 Weeks
JEDEC-95 Code
TO-204AD
JESD-609 Code
e0
Reference Standard
MIL-19500/114
Terminal Finish
TIN LEAD OVER NICKEL
Compare JANTXV1N2808RB with alternatives
Compare JANTX1N2809RB with alternatives