JANTXV1N2804 vs 1N3305R feature comparison

JANTXV1N2804 Microsemi Corporation

Buy Now Datasheet

1N3305R Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MOTOROLA INC
Part Package Code TO-3
Package Description O-MBFM-P2 O-MUPM-D1
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ANODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code TO-204AD
JESD-30 Code O-MBFM-P2 O-MUPM-D1
Number of Elements 1 1
Number of Terminals 2 1
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT POST/STUD MOUNT
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W 50 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/114
Reference Voltage-Nom 6.8 V 6.8 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Form PIN/PEG SOLDER LUG
Terminal Position BOTTOM UPPER
Voltage Tol-Max 20% 20%
Working Test Current 1850 mA 1850 mA
Base Number Matches 1 11
Dynamic Impedance-Max 0.2 Ω
Knee Impedance-Max 70 Ω
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Voltage Temp Coeff-Max 2.72 mV/°C

Compare JANTXV1N2804 with alternatives

Compare 1N3305R with alternatives