JANTX4N49U vs JANTXV4N49U feature comparison

JANTX4N49U Micropac Industries Inc

Buy Now Datasheet

JANTXV4N49U TT Electronics OPTEK Technology

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROPAC INDUSTRIES INC OPTEK TECHNOLOGY INC
Package Description LCC-6
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C 3A001.A.2.B
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Coll-Emtr Bkdn Voltage-Min 40 V 40 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 200% 200%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.04 A 0.04 A
Forward Voltage-Max 1.5 V 1.5 V
Isolation Voltage-Max 1000 V 1000 V
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Elements 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -65 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.3 W 0.3 W
Response Time-Max 0.000025 s 0.000025 s
Surface Mount YES YES
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare JANTX4N49U with alternatives

Compare JANTXV4N49U with alternatives