JANTX4N49U vs FTO-4N49U-001 feature comparison

JANTX4N49U TT Electronics OPTEK Technology

Buy Now Datasheet

FTO-4N49U-001 Force Technologies Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer OPTEK TECHNOLOGY INC FORCE TECHNOLOGIES LTD
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.B 3A001.A.2.C
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Coll-Emtr Bkdn Voltage-Min 40 V 40 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 200% 200%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.04 A 0.04 A
Forward Voltage-Max 1.5 V
Isolation Voltage-Max 1000 V 1000 V
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Number of Elements 1 1
On-State Current-Max 0.05 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.3 W
Response Time-Max 0.000025 s
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 4 1
Package Description LEADLESS CHIP CARRIER-6

Compare JANTX4N49U with alternatives

Compare FTO-4N49U-001 with alternatives