JANTX4N49
vs
66168-105
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
OPTEK TECHNOLOGY INC
MICROPAC INDUSTRIES INC
Package Description
HERMETIC, TO-78, 6 PIN
TO-5, 6 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
3A001.A.2.C
HTS Code
8541.40.80.00
8541.40.80.00
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY
Coll-Emtr Bkdn Voltage-Min
40 V
40 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Min
9%
Current Transfer Ratio-Nom
200%
200%
Dark Current-Max
100 nA
100 nA
Forward Current-Max
0.04 A
0.04 A
Forward Voltage-Max
1.5 V
1.8 V
Isolation Voltage-Max
1000 V
1000 V
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Elements
1
1
On-State Current-Max
0.05 A
0.05 A
Operating Temperature-Max
125 °C
100 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.3 W
0.3 W
Response Time-Max
0.00002 s
0.000025 s
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Base Number Matches
3
1
Compare JANTX4N49 with alternatives
Compare 66168-105 with alternatives