66168-105 vs JANS4N49 feature comparison

66168-105 Micropac Industries Inc

Buy Now Datasheet

JANS4N49 Micropac Industries Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROPAC INDUSTRIES INC MICROPAC INDUSTRIES INC
Package Description TO-5, 6 PIN HERMETIC SEALED, METAL CAN, TO-5, 6 PIN
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature HIGH RELIABILITY HIGH RELIABILITY, MIL-PRF-19500
Coll-Emtr Bkdn Voltage-Min 40 V 40 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 200%
Dark Current-Max 100 nA 100 nA
Forward Current-Max 0.04 A 0.04 A
Forward Voltage-Max 1.8 V 1.3 V
Isolation Voltage-Max 1000 V 1000 V
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Elements 1 1
On-State Current-Max 0.05 A 0.05 A
Operating Temperature-Max 100 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.3 W 0.3 W
Response Time-Max 0.000025 s 0.000025 s
Surface Mount NO NO
Base Number Matches 1 1
ECCN Code 3A001.A.2.C

Compare 66168-105 with alternatives

Compare JANS4N49 with alternatives