JANTX4N23A
vs
JANTX4N23A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
OPTEK TECHNOLOGY INC
Reach Compliance Code
unknown
compliant
ECCN Code
3A001.A.2.C
3A001.A.2.B
HTS Code
8541.40.80.00
8541.40.80.00
Coll-Emtr Bkdn Voltage-Min
35 V
35 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Nom
80%
60%
Dark Current-Max
100 nA
100 nA
Forward Current-Max
0.04 A
0.04 A
Isolation Voltage-Max
1000 V
1000 V
Number of Elements
1
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-65 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Base Number Matches
1
2
Rohs Code
No
Package Description
HERMETIC, TO-78, 6 PIN
Additional Feature
HIGH RELIABILITY
Forward Voltage-Max
1.3 V
JESD-609 Code
e0
Mounting Feature
THROUGH HOLE MOUNT
On-State Current-Max
0.05 A
Power Dissipation-Max
0.3 W
Response Time-Max
0.000015 s
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Compare JANTX4N23A with alternatives
Compare JANTX4N23A with alternatives