JANTX4N23A vs JAN4N23A feature comparison

JANTX4N23A Micropac Industries Inc

Buy Now Datasheet

JAN4N23A TT Electronics OPTEK Technology

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROPAC INDUSTRIES INC OPTEK TECHNOLOGY INC
Package Description HERMETIC SEALED, METAL PACKAGE-6 SIMILAR TO TO-99, 6 PIN
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C 3A001.A.2.B
HTS Code 8541.40.80.00 8541.40.80.00
Coll-Emtr Bkdn Voltage-Min 40 V 40 V
Configuration SINGLE SINGLE
Current Transfer Ratio-Nom 60% 60%
Dark Current-Max 100 nA 100000 nA
Forward Current-Max 0.04 A 0.04 A
Forward Voltage-Max 1.3 V
Isolation Voltage-Max 1000 V
Mounting Feature THROUGH HOLE MOUNT
Number of Elements 1 1
On-State Current-Max 0.05 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -65 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.3 W
Response Time-Max 0.000015 s
Surface Mount NO
Base Number Matches 6 7
Pbfree Code No
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare JANTX4N23A with alternatives