JANTX4N23A
vs
JANTXV4N23A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TT ELECTRONICS PLC
MICROPAC INDUSTRIES INC
Package Description
TO-78, 6 PIN
HERMETIC SEALED, METAL PACKAGE-6
Reach Compliance Code
compliant
unknown
ECCN Code
3A001.A.2.B
3A001.A.2.C
HTS Code
8541.40.80.00
8541.40.80.00
Date Of Intro
1993-01-01
Additional Feature
HIGH RELIABILITY
Coll-Emtr Bkdn Voltage-Min
35 V
40 V
Configuration
SINGLE
SINGLE
Current Transfer Ratio-Nom
60%
60%
Dark Current-Max
100 nA
100 nA
Forward Current-Max
0.04 A
0.04 A
Isolation Voltage-Max
1000 V
1000 V
JESD-609 Code
e0
Number of Elements
1
1
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-65 °C
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
TRANSISTOR OUTPUT OPTOCOUPLER
Terminal Finish
TIN/LEAD (SN/PB)
Base Number Matches
1
2
Forward Voltage-Max
1.3 V
Mounting Feature
THROUGH HOLE MOUNT
On-State Current-Max
0.05 A
Power Dissipation-Max
0.3 W
Response Time-Max
0.000015 s
Surface Mount
NO
Compare JANTX4N23A with alternatives
Compare JANTXV4N23A with alternatives