JANTX483-3 vs S424GH feature comparison

JANTX483-3 Microsemi Corporation

Buy Now Datasheet

S424GH Sensitron Semiconductors

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP SENSITRON SEMICONDUCTOR
Package Description R-MUFM-X5 R-MUFM-X5
Pin Count 5 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Case Connection ISOLATED ISOLATED
Configuration BRIDGE, 6 ELEMENTS BRIDGE, 6 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 1.2 V
JESD-30 Code R-MUFM-X5 R-XUFM-X5
JESD-609 Code e0 e0
Non-rep Pk Forward Current-Max 150 A 240 A
Number of Elements 6 6
Number of Phases 3 3
Number of Terminals 5 5
Output Current-Max 25 A 40 A
Package Body Material METAL UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 660 V 600 V
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Base Number Matches 1 1
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Reverse Current-Max 10 µA
Reverse Test Voltage 600 V

Compare JANTX483-3 with alternatives

Compare S424GH with alternatives