JANTX483-3 vs M19500/483-01 feature comparison

JANTX483-3 Microsemi Corporation

Buy Now Datasheet

M19500/483-01 Sensitron Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP SENSITRON SEMICONDUCTOR
Package Description R-MUFM-X5 R-XUFM-X5
Pin Count 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Case Connection ISOLATED
Configuration BRIDGE, 6 ELEMENTS BRIDGE, 6 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type BRIDGE RECTIFIER DIODE BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 1.3 V
JESD-30 Code R-MUFM-X5 R-XUFM-X5
JESD-609 Code e0 e0
Non-rep Pk Forward Current-Max 150 A 150 A
Number of Elements 6 6
Number of Phases 3 3
Number of Terminals 5 5
Output Current-Max 25 A 25 A
Package Body Material METAL UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 660 V 200 V
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form UNSPECIFIED UNSPECIFIED
Terminal Position UPPER UPPER
Base Number Matches 1 2
Moisture Sensitivity Level 1
Operating Temperature-Max 150 °C
Reference Standard MIL-19500

Compare JANTX483-3 with alternatives

Compare M19500/483-01 with alternatives