JANTX2N7225
vs
SHD2183AS
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
SENSITRON SEMICONDUCTOR
Package Description
TO-254AA, 3 PIN
SMALL OUTLINE, R-CXSO-G2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
Infineon
Additional Feature
HIGH RELIABILITY
Avalanche Energy Rating (Eas)
500 mJ
Case Connection
ISOLATED
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE
DS Breakdown Voltage-Min
200 V
200 V
Drain Current-Max (ID)
27.4 A
30 A
Drain-source On Resistance-Max
0.105 Ω
0.085 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-254AA
JESD-30 Code
S-MSFM-P3
R-CXSO-G2
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
2
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
METAL
CERAMIC, METAL-SEALED COFIRED
Package Shape
SQUARE
RECTANGULAR
Package Style
FLANGE MOUNT
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
150 W
Pulsed Drain Current-Max (IDM)
110 A
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/592
Surface Mount
NO
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
PIN/PEG
GULL WING
Terminal Position
SINGLE
UNSPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
2
1
Pbfree Code
No
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare JANTX2N7225 with alternatives
Compare SHD2183AS with alternatives