JANTX2N7225 vs JANTXV2N7225 feature comparison

JANTX2N7225 Infineon Technologies AG

Buy Now Datasheet

JANTXV2N7225 Intersil Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG INTERSIL CORP
Package Description TO-254AA, 3 PIN TO-254AA, 3 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Infineon
Additional Feature HIGH RELIABILITY RADIATION HARDENED
Avalanche Energy Rating (Eas) 500 mJ
Case Connection ISOLATED DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 200 V 200 V
Drain Current-Max (ID) 27.4 A 27.4 A
Drain-source On Resistance-Max 0.105 Ω 0.1 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-254AA TO-254AA
JESD-30 Code S-MSFM-P3 S-PSFM-T3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape SQUARE SQUARE
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 150 W
Pulsed Drain Current-Max (IDM) 110 A
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/592 MILITARY STANDARD (USA)
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) NOT SPECIFIED
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position SINGLE SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
Part Package Code TO-254AA
Pin Count 3
HTS Code 8541.29.00.95
Power Dissipation Ambient-Max 150 W

Compare JANTX2N7225 with alternatives

Compare JANTXV2N7225 with alternatives