JANTX2N685 vs 2N685PBF feature comparison

JANTX2N685 Microsemi Corporation

Buy Now Datasheet

2N685PBF International Rectifier

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
parentfamilyid 12163843
Ihs Manufacturer MICROSEMI CORP INTERNATIONAL RECTIFIER CORP
Part Package Code TO-208AA
Package Description TO-48, TO-208, 2 PIN POST/STUD MOUNT, O-MUPM-D2
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Category CO2 Kg 8.54 8.54
Candidate List Date 2016-06-20 2012-12-19
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V4.00 Conflict Minerals Statement
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 80 mA 40 mA
JEDEC-95 Code TO-208AA TO-208AA
JESD-30 Code O-MUPM-D2 O-MUPM-D2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/108G
Repetitive Peak Off-state Voltage 200 V 200 V
Repetitive Peak Reverse Voltage 200 V 200 V
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Trigger Device Type SCR SCR
Base Number Matches 5 1
Compliance Temperature Grade Military: -65C to +125C
EU RoHS Version RoHS 2 (2011/65/EU)
Critical Rate of Rise of Off-State Voltage-Min 250 V/us
DC Gate Trigger Voltage-Max 2 V
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) 260
RMS On-state Current-Max 25 A
Time@Peak Reflow Temperature-Max (s) 40

Compare JANTX2N685 with alternatives

Compare 2N685PBF with alternatives