2N685PBF
vs
16RIA40
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
INTERNATIONAL RECTIFIER CORP
Package Description
POST/STUD MOUNT, O-MUPM-D2
TO-48, 2 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Configuration
SINGLE
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
250 V/us
300 V/us
DC Gate Trigger Current-Max
40 mA
60 mA
DC Gate Trigger Voltage-Max
2 V
2 V
JEDEC-95 Code
TO-208AA
TO-208AA
JESD-30 Code
O-MUPM-D2
O-MUPM-D2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
25 A
35 A
Repetitive Peak Off-state Voltage
200 V
400 V
Repetitive Peak Reverse Voltage
200 V
400 V
Surface Mount
NO
NO
Terminal Form
SOLDER LUG
SOLDER LUG
Terminal Position
UPPER
UPPER
Time@Peak Reflow Temperature-Max (s)
40
Trigger Device Type
SCR
SCR
Base Number Matches
1
4
Part Package Code
TO-48
Pin Count
2
Additional Feature
HIGH RELIABILITY
Circuit Commutated Turn-off Time-Nom
110 µs
Holding Current-Max
130 mA
JESD-609 Code
e0
Leakage Current-Max
10 mA
Non-Repetitive Pk On-state Cur
360 A
On-state Current-Max
16000 A
Terminal Finish
TIN LEAD
Compare 2N685PBF with alternatives
Compare 16RIA40 with alternatives