JANTX2N6802 vs JANTXV2N6802 feature comparison

JANTX2N6802 Omnirel Corp

Buy Now Datasheet

JANTXV2N6802 Intersil Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer OMNIREL CORP INTERSIL CORP
Package Description HERMETIC SEALED, TO-205, 3 PIN HERMETIC SEALED, TO-205AF, 3 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Avalanche Energy Rating (Eas) 0.35 mJ 0.35 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 500 V 500 V
Drain Current-Max (ID) 2.5 A 2.5 A
Drain-source On Resistance-Max 1.6 Ω 1.6 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-205 TO-205AF
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 25 W
Pulsed Drain Current-Max (IDM) 11 A 11 A
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/557 MIL-19500/557
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 9 8
Part Package Code BCY
Pin Count 4
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare JANTX2N6802 with alternatives

Compare JANTXV2N6802 with alternatives