JANTX2N6792 vs JANTXV2N6792 feature comparison

JANTX2N6792 Fairchild Semiconductor Corporation

Buy Now

JANTXV2N6792 Semicoa Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP SEMICOA CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE WITH BUILT-IN DIODE
Drain Current-Max (ID) 2 A 2 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-609 Code e0
Number of Elements 1 1
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 20 W
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 6 5
Package Description CYLINDRICAL, O-MBCY-W3
Avalanche Energy Rating (Eas) 0.242 mJ
DS Breakdown Voltage-Min 400 V
Drain-source On Resistance-Max 1.9 Ω
JEDEC-95 Code TO-205AF
JESD-30 Code O-MBCY-W3
Number of Terminals 3
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Pulsed Drain Current-Max (IDM) 10 A
Qualification Status Not Qualified
Reference Standard MIL-19500
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Compare JANTXV2N6792 with alternatives