JANTXV2N6792 vs 2N6792TX feature comparison

JANTXV2N6792 Semicoa Semiconductors

Buy Now Datasheet

2N6792TX Harris Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer SEMICOA CORP HARRIS SEMICONDUCTOR
Package Description CYLINDRICAL, O-MBCY-W3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Avalanche Energy Rating (Eas) 0.242 mJ
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 400 V 400 V
Drain Current-Max (ID) 2 A 2 A
Drain-source On Resistance-Max 1.9 Ω 1.8 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-205AF TO-205AF
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 10 A 10 A
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500 MILITARY STANDARD (USA)
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application AMPLIFIER SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 5 4
HTS Code 8541.29.00.95
Additional Feature RADIATION HARDENED
Case Connection DRAIN
Feedback Cap-Max (Crss) 40 pF
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 20 W
Turn-off Time-Max (toff) 95 ns
Turn-on Time-Max (ton) 75 ns

Compare JANTXV2N6792 with alternatives