JANTX2N6790 vs IRFF220-JQR-BR1 feature comparison

JANTX2N6790 Defense Logistics Agency

Buy Now

IRFF220-JQR-BR1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY SEMELAB LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature RADIATION HARDENED
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 200 V 200 V
Drain Current-Max (ID) 3.5 A 3.5 A
Drain-source On Resistance-Max 0.8 Ω 0.8 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-205AF TO-205AF
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Min -55 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 14 A
Qualification Status Qualified Not Qualified
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code BCY
Package Description CYLINDRICAL, O-MBCY-W3
Pin Count 2
JESD-609 Code e1
Terminal Finish TIN SILVER COPPER

Compare JANTX2N6790 with alternatives

Compare IRFF220-JQR-BR1 with alternatives