JANTX2N6341 vs JANTXV2N6341 feature comparison

JANTX2N6341 Boca Semiconductor Inc

Buy Now Datasheet

JANTXV2N6341 Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BOCA SEMICONDUCTOR CORP MOTOROLA INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 25 A 25 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 12
JESD-609 Code e0
Number of Elements 1 1
Operating Temperature-Max 200 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 200 W
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT) 40 MHz 40 MHz
Base Number Matches 11 9
Package Description SIMILAR TO TO-204AA, 2 PIN
Case Connection COLLECTOR
Collector-Emitter Voltage-Max 150 V
JEDEC-95 Code TO-204AA
JESD-30 Code O-MBFM-P2
Number of Terminals 2
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Reference Standard MIL
Terminal Form PIN/PEG
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON

Compare JANTXV2N6341 with alternatives