JANTX2N6032
vs
JANTXV2N6032
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
HARRIS SEMICONDUCTOR
DEFENSE LOGISTICS AGENCY
Part Package Code
TO-204AA
Package Description
FLANGE MOUNT, O-MBFM-P2
TO-3, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
50 A
50 A
Collector-Emitter Voltage-Max
90 V
90 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
10
10
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Qualified
Reference Standard
MIL-19500/528A
MIL-19500/528A
Surface Mount
NO
NO
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Compare JANTX2N6032 with alternatives
Compare JANTXV2N6032 with alternatives