JANTX2N6032
vs
JAN2N6032
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NEW ENGLAND SEMICONDUCTOR
HARRIS SEMICONDUCTOR
Package Description
TO-3, 2 PIN
FLANGE MOUNT, O-MBFM-P2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
50 A
50 A
Collector-Emitter Voltage-Max
90 V
90 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
10
10
JEDEC-95 Code
TO-204AA
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
80 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL
MIL-19500/528A
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
50 MHz
Base Number Matches
7
7
Part Package Code
TO-204AA
Pin Count
2
Case Connection
COLLECTOR
Compare JAN2N6032 with alternatives