JANTX2N5154U3 vs JANKCD2N5154 feature comparison

JANTX2N5154U3 Defense Logistics Agency

Buy Now

JANKCD2N5154 Microchip Technology Inc

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
JESD-30 Code R-XDSO-N3
Number of Terminals 3
Package Body Material UNSPECIFIED
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Qualified
Surface Mount YES NO
Terminal Form NO LEAD
Terminal Position DUAL
Base Number Matches 4 3
Rohs Code No
Collector Current-Max (IC) 2 A
Configuration SINGLE
DC Current Gain-Min (hFE) 70
Operating Temperature-Max 175 °C
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 1 W
Transition Frequency-Nom (fT) 70 MHz

Compare JANTX2N5154U3 with alternatives

Compare JANKCD2N5154 with alternatives