JANKCD2N5154
vs
JANKCER2N5154
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
VPT COMPONENTS
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
2 A
2 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
70
40
Operating Temperature-Max
175 °C
200 °C
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
1 W
Surface Mount
NO
NO
Transition Frequency-Nom (fT)
70 MHz
Base Number Matches
3
1
Package Description
CYLINDRICAL, O-MBCY-W3
Case Connection
COLLECTOR
Collector-Emitter Voltage-Max
80 V
JEDEC-95 Code
TO-39
JESD-30 Code
O-MBCY-W3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Qualified
Reference Standard
MIL-19500; RH - 100K Rad(Si)
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
1500 ns
Turn-on Time-Max (ton)
500 ns
Compare JANKCD2N5154 with alternatives
Compare JANKCER2N5154 with alternatives