JANTX2N5152L vs JANSD2N5152L feature comparison

JANTX2N5152L Cobham Semiconductor Solutions

Buy Now Datasheet

JANSD2N5152L Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer AEROFLEX/METELICS INC MICROCHIP TECHNOLOGY INC
Part Package Code TO-5
Package Description HERMETIC SEALED, METAL CAN-3
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 2 A
Collector-Emitter Voltage-Max 80 V
Configuration SINGLE
DC Current Gain-Min (hFE) 20
JEDEC-95 Code TO-5
JESD-30 Code O-MBCY-W3
Number of Elements 1
Number of Terminals 3
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type NPN
Qualification Status Not Qualified Qualified
Reference Standard MIL-19500/544
Surface Mount NO
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON
Turn-off Time-Max (toff) 1900 ns
Turn-on Time-Max (ton) 1900 ns
Base Number Matches 11 2
Rohs Code No
HTS Code 8541.10.00.80
Factory Lead Time 22 Weeks

Compare JANTX2N5152L with alternatives

Compare JANSD2N5152L with alternatives