JANSD2N5152L vs JANTXS2N5152L feature comparison

JANSD2N5152L Microsemi Corporation

Buy Now Datasheet

JANTXS2N5152L Semicoa Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer MICROSEMI CORP SEMICOA CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Qualification Status Not Qualified Not Qualified
Base Number Matches 2 2
Part Package Code TO-5
Package Description CYLINDRICAL, O-MBCY-W3
Pin Count 3
Collector Current-Max (IC) 2 A
Collector-Emitter Voltage-Max 80 V
Configuration SINGLE
DC Current Gain-Min (hFE) 20
JEDEC-95 Code TO-5
JESD-30 Code O-MBCY-W3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 200 °C
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type NPN
Reference Standard MIL-19500/544
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON
Turn-off Time-Max (toff) 1900 ns

Compare JANTXS2N5152L with alternatives