JANTX2N5116
vs
JANTX2N5116UB
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICROSEMI CORP
VPT COMPONENTS
Part Package Code
BCY
Package Description
TO-18, 3 PIN
Pin Count
3
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
Case Connection
GATE
Configuration
SINGLE
SINGLE
DS Breakdown Voltage-Min
30 V
30 V
Drain-source On Resistance-Max
175 Ω
175 Ω
FET Technology
JUNCTION
JUNCTION
Feedback Cap-Max (Crss)
7 pF
7 pF
JEDEC-95 Code
TO-206AA
JESD-30 Code
O-MBCY-W3
R-XDSO-N3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
DEPLETION MODE
DEPLETION MODE
Package Body Material
METAL
UNSPECIFIED
Package Shape
ROUND
RECTANGULAR
Package Style
CYLINDRICAL
SMALL OUTLINE
Polarity/Channel Type
P-CHANNEL
P-CHANNEL
Qualification Status
Not Qualified
Qualified
Reference Standard
MIL-19500/476C
MIL-19500
Surface Mount
NO
YES
Terminal Finish
TIN LEAD
Terminal Form
WIRE
NO LEAD
Terminal Position
BOTTOM
DUAL
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
10
2
HTS Code
8541.21.00.95
Date Of Intro
2019-11-04
Additional Feature
HIGH RELIABILITY
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation Ambient-Max
0.5 W
Power Dissipation-Max (Abs)
0.5 W
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare JANTX2N5116 with alternatives
Compare JANTX2N5116UB with alternatives