JANTX2N5116 vs 2N5116JAN feature comparison

JANTX2N5116 New England Semiconductor

Buy Now Datasheet

2N5116JAN

Part not found

Search for 2N5116JAN
Part Life Cycle Code Obsolete
Ihs Manufacturer NEW ENGLAND SEMICONDUCTOR
Package Description SIMILAR TO TO-18, 3 PIN
Reach Compliance Code unknown
ECCN Code EAR99
Case Connection GATE
Configuration SINGLE
DS Breakdown Voltage-Min 30 V
Drain-source On Resistance-Max 175 Ω
FET Technology JUNCTION
JESD-30 Code O-MBCY-W3
Number of Elements 1
Number of Terminals 3
Operating Mode DEPLETION MODE
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type P-CHANNEL
Qualification Status Not Qualified
Reference Standard MIL-19500/476C
Surface Mount NO
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON
Base Number Matches 10

Compare JANTX2N5116 with alternatives